Vishay / Sprague T95 Solid Tantalum TANTAMOUNT® Capacitors
Vishay / Sprague T95 Solid Tantalum TANTAMOUNT® Commercial-Off-The-Shelf (COTS) Capacitors are high reliability capacitors that offer a capacitance range of 0.15µF to 680µF. The T95 Series Capacitors from Vishay / Sprague also feature conformal coated case, standard and low ESR options, SnPb standard terminations, and RoHS Compliant. Weibull grading and surge current testing per MIL-PRF-55365 options are available.Features
- High reliability; Weibull grading available
- Surge current testing per MIL-PRF-55365 options available
- Standard and low ESR options
- SnPb, standard, 100% tin available terminations
- All cases except R case are halogen-free
Applications
- Avionics
- Military
- Aerospace
- Medical
Specifications
- Capacitance tolerance of ±10%
- Voltage rating of 4 WVDC to 50 WVDC
- Operating temperature of -55°C to +85°C (to +125°C with voltage derating)
Yayınlandı: 2011-11-11
| Güncellenmiş: 2022-03-11