Vishay / Sprague T96 & T97 Conformal Coated TANTAMOUNT® Capacitors
Vishay / Sprague T96 and T97 Conformal Coated TANTAMOUNT® Capacitors are low-ESR, high-reliability COTS capacitors that offer high reliability. Both the T96 and T97 series are surface-mountable and offer surge current testing options per MIL-PRF-55365. The T96 capacitors have a capacitance range of 10µF to 680µF, while the T97 series offers 10µF to 1500µF. Vishay / Sprague T96 and T97 Conformal Coated TANTAMOUNT® Capacitors are RoHS compliant and operate in a temperature range of -55°C to +85°C (to +125°C with voltage derating).
Features
- Surge current testing per MIL-PRF-55365 options available
- Surface mount
- RoHS compliant
- T97
- High reliability, Weibull failure rate grading available
- Ultra-low ESR
- Tin/lead (SnPb) termination available
- T96
- High reliability design with reliability screening available
- Standard and low ESR options
- Terminations: SnPb, standard; 100% tin available
- Circuit protection for mission or safety-critical systems
- Fuse characteristics: Guaranteed fuse protection at 9A, 100ms
Specifications
- -55°C to +85°C operating temperature range (to +125°C with voltage derating)
- T97
- 10µF to 1500µF capacitance range
- ±10%, ±20% standard capacitance tolerance
- 4VDC to 75VDC voltage rating
- T96
- 10µF to 680µF capacitance range
- ±20%, ±10% standard capacitance tolerance
- 4VDC to 50VDC voltage rating
Yayınlandı: 2011-12-19
| Güncellenmiş: 2025-12-10