Vishay / Sprague TR8 MicroTAN™Solid Tantalum Chip Capacitors
Vishay/Sprague TR8 Series MicroTAN™ Solid Tantalum Chip Capacitors are lead frameless molded capacitors that offer low ESR. The surface mountable TR8 Series MicroTAN™ Solid Tantalum Chip Capacitors from Vishay/Sprague also have a capacitance range of 1µF to 220µF, voltage range of 4VDC-16VDC, and ±20% capacitance tolerance as standard.Features
- Lead (Pb)-free face-down terminations
- Compliant to RoHS Directive 2002/95/EC
- -55°C to +85°C (to +125°C voltage derating) Operating temperature range
- ±20% standard; ±10% Available capacitance tolerance
Applications
- Medical implantable devices (pacemakers, ICDs, neurological stimulators)
- Medical instruments
- Avionics
- Military
- Space
Lead frameless Diagram
View Results ( 6 ) Page
| Parça Numarası | Veri Sayfası | Kapasitans | Voltaj Değer DC | ESR | Kaçak Akım |
|---|---|---|---|---|---|
| TR8M476M004C1500 | ![]() |
47 uF | 4 VDC | 1.5 Ohms | 3.8 uA |
| TR8M226M6R3C1500 | ![]() |
22 uF | 6.3 VDC | 1.5 Ohms | 2.8 uA |
| TR8M336M6R3C1500 | ![]() |
33 uF | 6.3 VDC | 1.5 Ohms | 4.2 uA |
| TR8M156M010C3000 | ![]() |
15 uF | 10 VDC | 3 Ohms | 1.5 uA |
| TR8M106M010C2000 | ![]() |
10 uF | 10 VDC | 2 Ohms | 1 uA |
| TR8M105M016C9500 | ![]() |
1 uF | 16 VDC | 9.5 Ohms | 500 nA |
Yayınlandı: 2011-12-29
| Güncellenmiş: 2022-03-11