Vishay ST110 Wet Tantalum Capacitors
Vishay ST110 Wet Tantalum Capacitors are housed in an all-tantalum, hermetically sealed case manufactured to withstand hazardous environments. The Vishay ST110 Wet Tantalum Capacitors offer 110µF capacitance, a 75VDC voltage rating, and 1.3Ω equivalent series resistance (ESR). The series operates over a -55°C to +125°C operating temperature range and is suitable for defense and aerospace applications.Features
- Hermetically sealed wet tantalum capacitors
- Axial termination style
- T2 case
- High ripple current
- 110µF capacitance
- 75VDC voltage rating
- 10% tolerance
- 1.3Ω ESR
- -55°C to +125°C operating temperature range
Applications
- Defense
- Aerospace
- Hazardous environments
Yayınlandı: 2022-03-23
| Güncellenmiş: 2022-04-11