Vishay SUM & SUP ThunderFET / TrenchFET MOSFETs
Vishay SUM and SUP ThunderFET® / TrenchFET® MOSFETs feature N-channel polarity options to expand on the ThunderFET and TrenchFET IV series low- and mid-range VDS voltage MOSFETs. The SUM and SUP series are offered in TO-220 and TO-263 packages with voltages of 60VDS, 80VDS, and 100VDs. Vishay SUM and SUP ThunderFET / TrenchFET MOSFETs have a maximum junction temperature of 175°C and are 100% Rg and UIS tested. Typical applications include power supplies, motor drive switches, DC/DC power inverters and converters, power tools, battery management, and more.Features
- ThunderFET and TrenchFET power MOSFETs
- Maximum 175°C junction temperature
- Very low QGD reduces power loss from passing through Vplateau
- 100% Rg and UIS tested
- QGD/QGS ratio <0.25
- Operable with logic-level gate drive
- RoHS compliant, lead and halogen free
Applications
- Power supplies
- Secondary synchronous rectification
- DC/DC converters
- Power tools
- Motor drive switches
- DC/AC inverters
- Battery management
- ORing / e-fuses
Yayınlandı: 2016-03-08
| Güncellenmiş: 2022-03-11