Vishay / Sprague T56 vPolyTan™ Polymer Tantalum Capacitors

Vishay / Sprague T56 vPolyTan™ Polymer Tantalum Capacitors are Hi-Rel COTS components featuring ultra-low equivalent series resistance and high-reliability processing. The Vishay / Sprague T56 Tantalum Capacitors operate over a -55°C to +105°C or +125°C temperature range and offer a 10μF to 470μF capacitance range with ±20% capacitance tolerance. These capacitors also feature high ripple current capability and a stable capacitance over the operating temperature, voltage, and frequency range.

Features

  • Ultra-low ESR
  • High-reliability processing
    • 100% surge current tested
    • Accelerated voltage conditioning
    • Thermal shock
    • Statistical leakage screening at elevated temperature and voltage
  • High ripple current capability
  • High-performance polymer molded case
  • Stable capacitance over operating temperature, voltage, and frequency range
  • No wear-out effect
  • Surface mount
  • Ni/Pd/Au terminations
  • Compatible with high-volume automatic pick-and-place equipment
  • Moisture Sensitivity Level (MSL) 3
  • Halogen-free, lead-free, and RoHS compliant

Applications

  • Decoupling, smoothing, filtering
  • Switch-mode and point-of-load (PoL) power supplies
  • Infrastructure equipment
  • Storage and networking

Specifications

  • 10μF to 470μF capacitance range
  • ±20% capacitance tolerance
  • 25mΩ to 200mΩ ESR range
  • 2.5VDC to 50VDC voltage rating
  • 8% to 10% dissipation factor
  • 0.1CV leakage current
  • -55°C to +105°C/+125°C operating temperature range
Yayınlandı: 2022-10-17 | Güncellenmiş: 2022-10-20