Vishay / Techno FHV Radial Thick Film Planar Resistors
Vishay / Techno FHV Radial Thick Film Planar Resistors offer a through-hole, radial lead, and high voltage solution. These resistors feature a non-inductive design with matched sets and ratio dividers available. Vishay / Techno FHV Radial Thick Film Planar Resistors deliver a low TCR of ±200ppm/°C standard and a ±10%, ±5%, ±2%, or ±1% standard tolerance.Features
- Non-inductive design
- ±200ppm/°C standard TCR, ±100ppm/°C available
- Matched sets available
- Ratio dividers available
- Special testing available
- ±10%, ±5%, ±2%, ±1% standard tolerance
DIMENSIONS in. (mm)
VOLTAGE COEFFICIENT
Yayınlandı: 2022-06-06
| Güncellenmiş: 2024-12-19