Vishay Semiconductors TLMx1000 & TLMx1100 0603 LEDs

Vishay Semiconductors TLMx1000 and TLMx1100 0603 LEDs are housed in a small 0603 SMD package. The 0603 technology enables smaller products of higher performance, design flexibility, and enhanced applications. The Vishay TLMx1000 and TLMx1100 0603 LEDs are AEC-Q101 qualified and ideally suited for small-scale, high-power products intended to work in demanding environments.

Features

  • Small SMD package 0603 with exceptional brightness, 1.6mm x 0.8mm x 0.6mm (LxWxH)
  • High-reliability lead frame based
  • Footprint compatible with 0603 chipled
  • AllnGaP and GaN technology
  • Compatible with IR reflow soldering
  • Grouping parameters of luminous intensity, wavelength
  • Available in 8mm tape
  • Compatible with IR reflow soldering
  • Preconditioning according to JEDEC® level 2
  • AEC-Q101 qualified

Applications

  • Backlight keypads
  • Navigation systems
  • Cellular phone displays
  • Displays for industrial control systems
  • Automotive features
  • Miniaturized color effects
  • Traffic displays

Specifications

  • ±80° Angle of half intensity
  • Extremely wide, 160° viewing angle
  • Temperature range of -40°C to +100°C
  • Wavelength 570nm (green), 561nm (pure green), 589nm (yellow), 606nm (orange), and 633nm (red)

TLMx1000 Parametics

Chart - Vishay Semiconductors TLMx1000 & TLMx1100 0603 LEDs

TLMx1100 Parametics

Chart - Vishay Semiconductors TLMx1000 & TLMx1100 0603 LEDs
Performance Graph - Vishay Semiconductors TLMx1000 & TLMx1100 0603 LEDs
Yayınlandı: 2023-07-26 | Güncellenmiş: 2024-04-11