Vishay Dual High Voltage TMBS® Rectifiers

Vishay Dual High Voltage TMBS® Rectifiers utilize advanced Trench MOS Schottky technology to deliver exceptional performance. The Vishay rectifiers feature a low forward voltage drop and minimal power losses. These rectifiers boast high-efficiency operation, making them an ideal choice for various applications. The rectifiers can withstand solder bath temperatures of up to 275°C for 10 seconds per JESD 22-B106. These TMBS rectifiers are AEC-Q101 qualified, with an automotive ordering code of base P/N HM3, making them ideal for automotive applications.

Features

  • Trench MOS Schottky technology
  • Low forward voltage drop, low power losses
  • Solder bath temperature 275°C maximum, 10s per JESD 22-B106
  • High-efficiency operation
  • AEC-Q101 qualified available
    • Automotive ordering code base P/NHM3

Applications

  • High-frequency DC/DC converters
  • Switching power supplies
  • Freewheeling diodes
  • OR-ing diode
  • Reverse battery protection in commercial, industrial, and automotive
View Results ( 4 ) Page
Parça Numarası Veri Sayfası Açıklama
VX60M153PW-M3\P VX60M153PW-M3\P Veri Sayfası Schottky Diyotlar ve Doğrultucular 60A,150V,TRENCH SCHOTTKY RECT.
VX60M153PWHM3\P VX60M153PWHM3\P Veri Sayfası Schottky Diyotlar ve Doğrultucular 60A,150V,TRENCH SCHOTTKY RECT.
VX80153PW-M3\P VX80153PW-M3\P Veri Sayfası Schottky Diyotlar ve Doğrultucular 80A,150V,TRENCH SCHOTTKY RECT.
VX80153PWHM3\P VX80153PWHM3\P Veri Sayfası Schottky Diyotlar ve Doğrultucular 80A,150V,TRENCH SCHOTTKY RECT.
Yayınlandı: 2023-05-01 | Güncellenmiş: 2023-05-05