Vishay Semiconductors Ultrafast & Recovery Modules
Vishay Semiconductors Ultrafast and Recovery Modules feature a range of technologies. including FRED Pt®, HEXFRED®, and a high-performance Schottky diode. These modules operate with up to 2500V reverse voltage and 600A forward current and feature 300V, 650V, and 1200V reverse voltage variants. The series is designed and qualified for the industrial level and includes standard and fast recovery diode modules, Schottky modules, ultrafast modules, thyristor modules, and IGBT modules. Vishay Semiconductors Ultrafast and Recovery Modules are available in SOT-227 packaging. Typical applications include high voltage (HV) power supplies, electronic welders, motor control, and inverters.Features
- Fast recovery time characteristic
- Large creepage distance between terminals
- Antiparallel diodes
- Low forward voltage drop
- Ultrafast, soft reverse recovery, with high operation junction temperature (TJ maximum = 175°C)
- Plug-in compatible with other SOT-227 packages
- Designed and qualified for industrial level
- Fully insulated package options
- Variants with two fully independent diodes
- Variants with industry-standard outline
Applications
- SMPS
- DC/DC converters
- Electronic welders
- Motor control
- Inverters
- Main rectification
Yayınlandı: 2017-10-06
| Güncellenmiş: 2022-07-15