Vishay General Semiconductor V35PW22 High Current Density TMBS Rectifiers
Vishay General Semiconductor V35PW22 High Current Density Trench MOS Barrier Schottky (TMBS) Rectifiers offer 200V maximum repetitive peak reverse voltage with 35A maximum average forward rectified current. These devices use Vishay's Trench MOS Schottky technology and come in a SlimDPAK (TO-252AE) case. The V35PW22 series features low forward voltage drop, low power losses, and high-efficiency operation. These AEC-Q101-qualified rectifiers are ideal for use in freewheeling diodes, high-frequency DC/DC converters, and polarity protection applications.Features
- Low profile - typical height of 1.3mm
- Trench MOS Schottky technology
- Ideal for automated placement
- Low forward voltage drop, low power losses
- High-efficiency operation
- Meets MSL level 1, per J-STD-020, LF maximum peak of+260°C
- AEC-Q101 qualified available, ordering code: P/NHM3
Applications
- Low voltage high-frequency DC/DC converters
- Freewheeling diodes
- Polarity protection
Specifications
- 200V maximum repetitive peak reverse voltage (VRRM)
- 35A maximum average forward rectified current rating (IF(AV))
- SlimDPAK (TO-252AE) case
- Molding compound meets UL 94V-0 flammability rating
- Base P/N-M3 - halogen free and RoHS compliant
- Base P/NHM3 - halogen free, RoHS compliant, and AEC-Q101 qualified
- Matte tin-plated leads, solderable per J-STD-002 and JESD 22-B102 terminals
- M3 and HM3 suffixes meet JESD 201 class 2 whisker test
Yayınlandı: 2020-06-11
| Güncellenmiş: 2025-01-08