Vishay Semiconductors VCNL4035X01 Proximity & Ambient Light Sensor
Vishay Semiconductors VCNL4035X01 Proximity and Ambient Light Sensor is designed for gesture recognition. The sensor incorporates ambient light and proximity photodiodes, multiplexer, amplifiers, analog/digital circuits, and an I2C interface in a single chip. The VCNL4035X01 does not include infrared emitters, but it does have a driver for up to three external emitters. One emitter enables proximity sensing, while two emitters enable left and right swipe gesture recognition, and three emitters enable more intricate gestures such as circular motion.
Features
- External emitters for gesture recognition for design flexibility
- Excellent sunlight cancellation capability
- High-resolution proximity and ambient light sensor at 16-bit
- Low-profile 0.75mm package
- Outstanding sensitivity allowing high object detection distance
- Excellent background light cancellation
- 16-bit resolution for ambient light and proximity sensing
- 2D and 3D gesture function supported
- 2.5V to 3.6V operating voltage range
- 1.8V to 5V I2C BUS voltage range
- 200mA IRED pulse current
- 0.004lx to 4192lx ambient light range
- 0.004lx ambient light resolution
- 16-bit I2C output code
Applications
- Handheld devices
- Notebook, tablet PCs
- Consumer devices
- Industrial
- Gestures - 2D and 3D gesture function supported
Gesture Sensor Infographic
Optical Sensor Infographic
Block Diagram
Videos
Additional Resources
Yayınlandı: 2017-01-18
| Güncellenmiş: 2025-12-15