Vishay Semiconductors VEMD Large PIN Photodiodes
Vishay Semiconductors VEMD Large PIN Photodiodes include visible, near-infrared, visible/near-infrared, and enhanced visible options. The devices feature a 7.5mm2 radiant sensitive area, high photosensitivity, and excellent photocurrent linearity. The Vishay VEMD Large PIN Photodiodes are AEC-Q101 qualified for automotive applications. The photodiodes are available in a 5mm x 4mm x 0.9mm package.Features
- Radiant sensitive area of 7.5mm2
- Low profile of 0.9mm
- Rise and fall times down to 5ns
- High photosensitivity
- Narrow variance of output current from part to part
- Excellent photocurrent linearity
- AEC-Q101 qualified
- 5mm x 4mm x 0.9mm package dimensions
Applications
- Wearables
- Fitness bands
- Smartwatches
- Medical
- Pulse oximetry
- Blood analysis
- Automotive
- Rain/light/tunnel sensor
- Solar sensor
Specifications
- ±65° angle of half sensitivity
- 820nm, 940nm, or 950nm peak wavelengths
- 26uA, 45uA, or 48uA output current
Resource
View Results ( 5 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | Tepe Dalga Boyu |
|---|---|---|---|
| VEMD5080X01 | ![]() |
Fotodiyotlar Top view 350-1100nm +/-65 deg | 950 nm |
| VEMD5010X01 | ![]() |
Fotodiyotlar Top view 430-1100nm +/-65 deg | 940 nm |
| VEMD5060X01 | ![]() |
Fotodiyotlar Top view 350-1070nm +/-65 deg | 820 nm |
| VEMD5110X01 | ![]() |
Fotodiyotlar Top view 790-1050nm +/-65 deg | 940 nm |
| VEMD5160X01 | ![]() |
Fotodiyotlar Top view 700-1070nm +/-65 deg | 840 nm |
Yayınlandı: 2025-02-17
| Güncellenmiş: 2025-03-04