Vishay Semiconductors VEMD8083 High-Speed Silicon PIN Photodiode

Vishay Semiconductors VEMD8083 High-Speed Silicon PIN Photodiode is designed for precise light detection applications. The Vishay VEMD8083 features a compact, surface-mount package with a black epoxy construction that enhances sensitivity to visible and near-infrared light while minimizing ambient light interference. With a fast response time and low capacitance, the VEMD8083 is ideal for high-speed optical sensing, medical diagnostics, and industrial automation. The device's optimized spectral sensitivity with a 2.8mm2 sensitive area and low dark current (10nA) ensure high accuracy in low-light conditions, making it a reliable choice for photodetection applications requiring efficiency and precision.

Features

  • Surface-mount package type
  • Top view package form
  • 3.2mm x 2.0mm x 0.6mm (LxWxH) size
  • 2.8mm2 radiant sensitive area
  • Enhanced sensitivity
  • 0.9V typical forward voltage, 1.3V maximum
  • 20V reverse voltage
  • 10nA reverse dark current
  • 940nm typical wavelength of peak sensitivity
  • 350nm to 1100nm typical range of spectral bandwidth
  • 30ns rise/fall time
  • Suitable for visible and near infrared radiation
  • Compatible with infrared reflow solder process
  • Angle of half sensitivity - φ = ±60°
  • 168h floor life, MSL3, according to J-STD-020
  • -40°C to +85°C operating temperature range
  • Lead-free, Halogen-free, Green, and RoHS-compliant

Applications

  • Wearables
  • Health monitoring
  • Optical sensing
  • High-speed photo detectors
  • Industrial automation

Dimensions

Mechanical Drawing - Vishay Semiconductors VEMD8083 High-Speed Silicon PIN Photodiode
Yayınlandı: 2025-01-22 | Güncellenmiş: 2025-01-28