Vishay VEML3328 & VEML3328SL RGBCIR Color Sensors

Vishay VEML3328 and VEML3328SL RGBCIR Color Sensors integrate photodiodes, amplifiers, and analog/digital circuits into a single CMOS chip, enabling them to sense Red, Green, Blue, Clear, and IR light. The multi-spectrum sensing ability of the VEML3328 and VEML3328SL sensors makes these devices ideal for backlight adjustment applications in indoor and outdoor environments. Vishay VEML3328 and VEML3328SL sensors feature a low 2.6V to 3.6V operation voltage and a low power consumption I2C interface.

The VEML3328 is available in a OPLGA4 package, and the VEML3328SL is offered in a OPLGA4 SV (side view) package. Both devices are Pb-free, halogen free, and RoHS compliant.

Features

  • Integrated modules: color sensor and signal conditioning IC
  • Supports low transmittance (dark) lens design
  • Provides 16-bit resolution for each channel (R, G, B, C, and IR)
  • Peak sensitivity
    • Red: 610nm
    • Green:560nm
    • Blue: 470nm
    • Clear: 590nm
    • IR: 825nm
  • Operation temperature range: -40°C to +85°C
  • Low power consumption I2C (SMBus compatible) interface
  • Floor life: 168h
  • Moisture Sensitivity Level: MSL3, according to J-STD-020
  • Operation voltage: 2.6V to 3.6V
  • Package options
    • VEML3328: OPLGA4 (2.0mm x 1.25mm x 1.0mm)
    • VEML3328SL: OPLGA4 SV (2.95mm x 1.50mm x 1.50mm)
  • Vishay Green, Pb-free, Halogen free, RoHS compliant

Applications

  • Maintaining consistent true color and ideal brightness levels on handheld displays as users move between indoor and outdoor environments
  • Automatic LCD backlight adjustment
  • Automatic white balancing and color cast correction in digital cameras
  • On/Off light switching in industrial and consumer applications
  • Active monitoring of LED color output for IoT and smart lighting

Block Diagrams

Block Diagram - Vishay VEML3328 & VEML3328SL RGBCIR Color Sensors

VEML3328 Application Circuit

Application Circuit Diagram - Vishay VEML3328 & VEML3328SL RGBCIR Color Sensors

VEML3328SL Application Circuit

Application Circuit Diagram - Vishay VEML3328 & VEML3328SL RGBCIR Color Sensors
Yayınlandı: 2019-12-03 | Güncellenmiş: 2025-03-27