Vishay Semiconductors VEML6046X00 Color Sensor

Vishay Semiconductors VEML6046X00 Color Sensor is an AEC-Q100-qualified surface-mount high-accuracy 16-bit, RGBIR color sensor with an I2C interface. This sensor includes high sensitive photodiodes, a low-noise amplifier, and a 16-bit A/D converter. The VEML6046X00 color sensor supports an easy-to-use I2C bus communication interface and additional interrupt features. This color sensor operates at a 2.5V to 3.6V supply voltage range. The VEML6046X00 color sensor is available in a miniature opaque 2.67mm x 2.45mm x 0.6mm (L x W x H) package dimensions. This color sensor is RoHS compliant and halogen-free. The VEML6046X00 sensor is ideal for RGBIR in automotive applications like display backlight controls, infotainment systems, rear view mirror dimming, lighting control systems, and color recognition.

Features

  • 2.67mm x 2.45mm x 0.6mm dimensions (L x W x H) surface mount package
  • AEC-Q100 qualified
  • RGBIR integrated modules
  • 2.5V to 3.6V operating supply voltage range VDD
  • 1.7V to 3.6V I2C bus H-level voltage range
  • Communication via I2C interface
  • Floor life 4 weeks and MSL 2a, according to J-STD-020E
  • 0.5μA typical low shutdown by current consumption

Applications

  • RGBIR sensor in automotive for:
    • Display backlight controls
    • Infotainment systems
    • Interior lighting control systems
    • Head-up displays
    • Color recognition
    • CCT measurement
    • Mood lighting
  • Control display brightness Lux and CCT
  • Interior cabin lighting
  • Rearview mirror dimming electrochromic and video
  • Heads up display monitoring

Block Diagram

Block Diagram - Vishay Semiconductors VEML6046X00 Color Sensor

Application Circuit Diagram

Application Circuit Diagram - Vishay Semiconductors VEML6046X00 Color Sensor
Yayınlandı: 2024-08-28 | Güncellenmiş: 2025-07-31