Vishay VETH100A1DD1 ESD Protection Diode

Vishay VETH100A1DD1 ESD Protection Diode is a single-line bi-directional device designed for automotive Ethernet, which meets the OPEN Alliance 100BASE-T1 and 1000BASE-T1 specifications. This ESD protection diode features a 24V maximum stand-off voltage (at maximum working voltage), >100V trigger voltage, <2pF typical capacitance, and 34V typical clamping voltage. The VETH100A1DD1 protection diode complies with ESD immunity according to ISO 10605 and IEC 61000-4-2 (150pF/330Ω) ±15kV (1000 x contact discharge). This ESD protection diode is available in a compact DFN1006-2B package and is AEC-Q101 qualified.

Features

  • Single-line bi-directional ESD protection
  • OPEN Alliance 100BASE-T1 and 1000BASE-T1 compliant
  • >100V trigger voltage
  • <2pF typical capacitance
  • 34V typical clamping voltage
  • -55°C to 150°C operating temperature range
  • Compact DFN1006-2B package
  • <0.5mm low package height
  • AEC-Q101 qualified
  • Complies with UL 94V-0 flammability rating
  • Complies with ESD immunity according to ISO 10605 and IEC 61000-4-2 (150pF/330Ω) ±15kV (1000 x contact discharge)
  • MSL Level 1 moisture sensitivity level (according to J-STD-020)

Mechanical Diagram

Mechanical Drawing - Vishay VETH100A1DD1 ESD Protection Diode
Yayınlandı: 2023-07-17 | Güncellenmiş: 2023-10-02