Vishay Semiconductors VIA2000SD Isolation Amplifier
Vishay Semiconductors VIA2000SD Isolation Amplifier is based on capacitive isolation technology and has a single-ended input signal range from 0.02V to 2V. This amplifier is a high-performance differential output isolation amplifier suited for high-precision isolated voltage sensing. The VIA2000SD amplifier with an unmatched CMTI of 100kV/μs minimum, allows accurate measurements in noisy environments. This amplifier operates at a temperature range of -40°C to 125°C and a bandwidth of a typical 400kHz frequency. The amplifier is RoHS-compliant and halogen-free. This isolation amplifier is ideal for bus voltage monitoring, AC motor controls, power and solar inverters, and uninterruptible power suppliers.
Features
- 5000VRMS isolation test voltage
- Fixed gain: 1
- Low offset error and drift:
- ±1.5mV (maximum) and -5μV/°C to 30μV/°C
- Low gain error and drift:
- ±0.3% (maximum) and ±45ppm/°C (maximum)
- Low non-linearity and drift:
- ±0.05% (maximum) and ±1ppm/°C (typical)
- 70dB (typical BW = 100kHz) SNR
- 400kHz typical wide bandwidth
- 150kV/μs typical high CMTI
- Inbuilt VDD1 monitoring
- -40°C to 125°C operating temperature range
- RoHS-compliant and Pb-free
Applications
- Bus voltage monitoring
- AC motor controls
- Power and solar inverters
- Uninterruptible power suppliers
Functional Block Diagram
Dimensions
Yayınlandı: 2025-03-28
| Güncellenmiş: 2026-01-26