Vishay VLMP31 Standard SMD LEDs
Vishay VLMP31 Standard SMD LEDs are designed to meet the increasing demand for surface mounting technology. The VLMP31 is housed in a PLCC-2 package. It consists of a lead frame that is embedded in a white thermoplastic. The reflector inside this package is filled up with clear epoxy.Features
- AEC-Q101 qualified
- SMD LEDs with exceptional brightness
- EIA and ICE standard package
- Low profile package
- Low power consumption
- Non-diffused lens: excellent for coupling to light pipes and backlighting
- Luminous intensity ratio in one packaging unit IV max. / IV min. ≤ 1.6
- ESD-withstand voltage up to 2kV according to JESD22-A114-B
Applications
- Automotive, backlighting in dashboards and switches
- Telecommunication, indicator and backlighting in telephone and fax
- Indicator and backlight for audio and video equipment
Yayınlandı: 2021-11-02
| Güncellenmiş: 2022-03-11