Vishay VLMU1610 UV LED
Vishay VLMU1610 UV LED is a mid-power, ultraviolet LED designed to provide a reliable energy-saving replacement for mercury lamps in medical, industrial, and printing applications. The silicone lens has a lifespan of up to 25,000 hours. The LED is housed in a compact, ceramic-based SMD package. Vishay VLMU1610 UV LED is free of heavy metals and offers increased reliability with high shock resistance and immunity to degradation from frequent on/off switching.Features
- 362.5nm to 370nm wavelength range
- Compact 1.6mm x 1.6mm x 1.4mm surface-mount package
- Based on indium gallium nitride (InGaN) technology
- Allows for the use of simple low-voltage circuitry
- Requires no warm-up period
- Typical radiant power of 18mW at 20mA and 50mW at 60mA
- 135° emission angle
- -40°C to +85°C operating temperature range
- Compatible with reflow soldering processes
- Moisture sensitivity level 3 in accordance with J-STD-020
- RoHS compliant and halogen free
- Vishay green product
Applications
- Industrial curing
- Photocatalytic purification
- Poster printing curing
- Counterfeit money detectors
- Blood detectors
- Nail curing
- Teeth curing
Yayınlandı: 2016-09-20
| Güncellenmiş: 2022-03-11