Vishay VLMx235xx Automotive Grade MiniLEDs

Vishay VLMx235xx Automotive Grade MiniLEDs utilize advanced AllnGaP technology in the smallest chip size available. VLMx235xx are housed in a very small 2.3mm x 1.3mm x 1.4mm package. Vishay VLMx235xx Automotive Grade MiniLEDs are ideal for small-scale, high-power applications in harsh environments like in automotive and industrial applications.

Features

  • Utilizing latest advanced AlInGaP technology
  • Available in 8mm tape
  • Luminous intensity and color categorized per packing unit
  • Luminous intensity ratio per packing unit IVmax./IVmin. ≤1.6
  • ESD-withstand voltage: up to 2kV, JESD22-A114-B
  • Preconditioning according to JEDEC® level 2a
  • IR reflow soldering
  • AEC-Q101 qualified

Applications

  • Traffic signals and signs
  • Interior and exterior lighting
  • Dashboard illumination
  • Indicator and backlighting purposes for audio, video, LCDs switches, symbols, illuminated advertising etc
Yayınlandı: 2018-09-11 | Güncellenmiş: 2024-04-05