Vishay Semiconductors VOM1271 Isolated Photovoltaic MOSFET Driver

Vishay Semiconductors VOM1271 Isolated Photovoltaic MOSFET Driver, with integrated turn-off circuit, is packaged in the space-saving surface-mount SOP-4. Eliminating the need for an external power supply, the VOM1271 simplifies the task of driving a wide variety of power MOSFETs. Used in industrial electrical and electro-mechanical applications, the Vishay Semiconductors VOM1271 greatly reduces implementation cost and PCB space usage while increasing overall system reliability and performance with its solid-state design.

Features

  • Open circuit voltage at IF = 10mA, 8.4V typical
  • Short circuit current at IF = 10mA, 15μA typical
  • Isolation test voltage 4500VRMS
  • Logic compatible input
  • High reliability
  • Integrated rapid turn-off circuitry

Applications

  • High-side driver
  • Solid-state relays
  • Floating power supply
  • Power control
  • Data acquisition
  • ATE
  • Isolated solenoid drivers
  • Isolated high current relay drivers
  • Isolated high voltage relay drivers
Yayınlandı: 2012-11-08 | Güncellenmiş: 2024-07-24