Vishay Semiconductors VOW136 Optocouplers
Vishay Semiconductors VOW136 Optocouplers are 1MBd widebody optocouplers consisting of a GaAIAs infrared emitting diode optically coupled with an integrated photodetector. An integral Faraday shield provides a high level of noise isolation as required by high-power switching applications. Vishay Semiconductors VOW136 Optocouplers also feature a high level of isolation distance, exhibit an external creepage distance of >10mm, and are ideal for applications with working voltages exceeding 1000V.Features
- >10mm external creepage
- Reinforced isolation
- Internal shield for high input to output noise isolation
- High common-mode interference immunity
- RoHS compliant, lead and halogen free
- Safety approvals
- UL 1577
- cUL
- DIN EN 60747-5-5 (VDE 0884-5)
- CQC
Applications
- Solar inverters
- Industrial motor drives
- Welding equipment
- Isolated industrial communications
- Noise isolation of sensitive circuits
Yayınlandı: 2016-02-18
| Güncellenmiş: 2025-03-05