Vishay VOW137 & VOW2611 High-Speed 10MBd Optocouplers
Vishay VOW137 and VOW2611 High-Speed Optocouplers are 10MBd widebody optocouplers that consist of a GaAIAs infrared emitting diode, optically coupled with an integrated photodetector. The detector incorporating an integral Faraday shield provides a high level of noise isolation, required by high-power switching applications. Vishay VOW137 and VOW2611 High-Speed Optocouplers feature a high level of isolation distance, exhibiting an external creepage distance of >10mm. The optocouplers are ideal for applications with working voltages exceeding 1000V.Features
- Consists of a GaAlAs infrared emitting diode, optically coupled with an integrated photo detector
- >10mm external creepage
- Reinforced isolation
- Internal shield for high input to output noise isolation
- Safety approvals
- VDE 0884
- UL1577
- CUL
- CQC
Applications
- Solar inverters
- Industrial motor drives
- Welding equipment
- Isolated industrial communication
- Ground loop elimination
- Noise isolation of sensitive circuits
Yayınlandı: 2016-02-19
| Güncellenmiş: 2022-03-11