Vishay VOW3120 Widebody 2.5A IGBT and MOSFET Driver
Vishay VOW3120 Widebody 2.5A IGBT and MOSFET Drivers consist of an infrared light-emitting diode optically coupled to an integrated circuit with a power output stage. These optocouplers are ideally suited for driving power IGBTs and MOSFETs used in motor control and inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate-controlled devices. The voltage and current supplied by this optocoupler make the VOW3120 ideally suited for directly driving IGBTs with ratings up to 1200V/100A. For IGBTs with higher ratings, the VOW3120 can be used to drive a discrete power stage that drives the IGBT gate. The VOW3120 provides higher isolation for applications operating at higher working voltages, and or higher pollution degree criteria. Higher VIORM, VIOTM, creepage, and clearance distances make the Vishay VOW3120 Widebody 2.5A IGBT and MOSFET Drivers ideal for many industrial control and power conversion applications.Features
- Complies with high industrial isolation distances and working voltages
- 2.5A minimum peak output current
- 10mm minimum external creepage distance
- 25kV/µs minimum common-mode rejection
- ICC = 2.5mA maximum supply current
- Under-voltage lock-out (UVLO) with hysteresis
- Wide operating VCC range: 15V to 32V
- 0.2µs maximum pulse width distortion
- Industrial temperature range: -40°C to +100°C
- 0.5V maximum low-level output voltage (VOL)
Applications
- Industrial welding equipment
- Motor drives
- Industrial inverters
- Commercial and residential solar inverters
- Wind generator inverters
- EV and plug-in HEV chargers
Videos
Yayınlandı: 2014-04-29
| Güncellenmiş: 2022-03-11