Vishay VSMD66694 Dual-Color Emitting Diodes
Vishay VSMD66694 Dual-Color Emitting Diode combines the technologies of a standard red LED with an IR emitter with 660nm and 940nm peak wavelengths. The diode is based on SurfLight™ technology, providing high radiant power. Vishay VSMD66694 Dual-Color Emitting Diode is housed in a 2mm x 2mm x 0.87mm square PCB surface-mount package to save board space for smaller applications. Typical applications include wearables, health monitoring, and pulse oximetry.Features
- Surface mount
- Square PCB package form
- 2mm x 2mm x 0.87mm dimensions
- λp = 660nm and 940nm peak wavelength
- High reliability
- High radiant power
- 168h floor life, MSL 3, according to J-STD-020
- ϕ = ±60° angle of half intensity
- Lead-free reflow soldering
Applications
- Wearables
- Health monitoring
- Pulse oximetry
Block Diagram
Yayınlandı: 2016-10-11
| Güncellenmiş: 2022-03-11