Vishay Semiconductors VSMY1850 High-Speed IR Emitting Diodes
Vishay Semiconductors VSMY1850 High-Speed IR Emitting Diodes provide a peak wavelength of 850nm based on GaAlAs surface emitter chip technology. These diodes feature high radiant intensity, high speed, and high optical power. The VSMY1850 modules are molded in clear and untinted 0805 plastic packages for surface mounting. Vishay Semiconductors VSMY1850 High-Speed IR Emitting Diodes are well-suited for applications such as IrDA-compatible data transmissions, miniature light barriers, photo interrupters, optical switches, 3D TVs, and more.Features
- 0805 standard surface-mountable package form
- High speed
- High radiant power
- High radiant intensity
- Suitable for high pulse current operation
- 850nm peak wavelength
- Angle of half sensitivity: ϕ = ±60°
- Floor life: 168hrs, MSL 3, according to J-STD-020
- Lead-free reflow soldering
- 2mm x 1.25mm x 0.85mm dimensions
Applications
- IrDA-compatible data transmissions
- Miniature light barriers
- Photo interrupters
- Optical switches
- Emitter source for proximity sensors
- IR touch panels
- IR flash
- IR illumination
- 3D TVs
Yayınlandı: 2019-10-30
| Güncellenmiş: 2023-12-31