Vishay Semiconductors VTVSxASMF 400W TransZorb® TVS Diodes
Vishay Semiconductor VTVSxASMF 400W TransZorb® Transient Voltage Suppressor (TVS) Diodes are available in an SMF package and protect portable electronics with 400W surge capability at 10/1000μs. The series offers a 2% breakdown voltage tolerance and a low 1mm profile. The devices have low-noise technology and fast response times, with precise protection for key components. Vishay Semiconductor VTVSxASMF 400W TransZorb TVS Diodes are ideal for transient voltage protection in limited space electronics, such as laptops, notebooks, tablets, smartphones, and external hard drives.Features
- 400W peak pulse power capability with a 10/1000μs waveform
- Tolerance of the avalanche breakdown voltage
- ±5% VTVSxA
- ±2% VTVSxG
- Low-profile package
- Wave and reflow solderable
- ESD protection according to IEC 61000-4-2
- ±30kV contact discharge
- ±30kV air discharge
- Excellent clamping capability
- Low-noise technology - ultra-fast response time
- AEC-Q101 qualified
Applications
- Laptops
- Notebooks
- Tablets
- Smartphones
- External hard drives
VTVSGSMF Infograph
eSMP Series Infograph
Yayınlandı: 2017-04-05
| Güncellenmiş: 2023-03-23