Vishay VY1 Compact AC Line Rated Disc Capacitors
Vishay VY1 Compact AC Line Rated Disc Capacitors offer a capacitance range of 470pF to 4700pF with a tolerance of ±20% (code M); ±10% (code K). These capacitors consist of a ceramic disc with silver-plated sides, RoHS compliant, and in accordance with WEEE 2002/96/EC. The connection leads are made of tinned copper with a diameter of 0.6mm. Vishay VY1 Compact AC Line Rated Disc Capacitors are ideally suited for across-the-line, line bypass, and antenna coupling applications.Features
- Complies with IEC 60384-14 4th edition
- High reliability
- Vertical (inline) kinked or straight leads
- Single-layer AC disc safety capacitors
Applications
- X1, Y1 according to IEC 60384-14.4
- Across-the-line
- Line bypass
- Antenna coupling
Specifications
- 10pF to 4700pF capacitance range
- Tolerance
- ±20% Code M
- ±10% Code K
- ≥10,000MΩ insulation resistance
- Rated voltage
- X1 = 760VAC, 50Hz
- Y1 = 500VAC, 50Hz
- 1500VDC
- -40°C to +125°C operating temperature range
Yayınlandı: 2019-02-20
| Güncellenmiş: 2024-01-04