Vishay / BC Components VY1 AC Line Rated Disc Capacitors

Vishay / BC Components VY1 AC Line Rated Disc Capacitors offer a capacitance range of 10pF - 4700pF and capacitance tolerance of ±10% - ±20%. VY1 AC Line Rated Disc Capacitors consist of a ceramic disc, both sides of which are silver-plated and and are RoHS compliant and in accordance to WEEE 2002/96/EC. Connection leads are made of tinned copper having a diameter of 0.6mm. Applications for the Vishay / BC Components VY1 AC Line Rated Disc Capacitors are across-the-line, line by-pass, and antenna coupling.

Features

  • Complying with IEC 60384-14 4th edition
  • High reliability
  • Vertical (inline) kinked or straight leads
  • Singlelayer AC disc safety capacitors

Applications

  • X1, Y1 according to IEC 60384-14.4
  • Across-the-line
  • Line by-pass
  • Antenna coupling

Quick Reference Data

Vishay / BC Components VY1 AC Line Rated Disc Capacitors
Yayınlandı: 2011-11-21 | Güncellenmiş: 2022-03-11