Vishay / Sprague Wet Tantalum Capacitors
Vishay / Sprague Wet Tantalum Capacitors feature a broad capacitance range of 10μF to 22,000μF and working voltages of 6.3VDC to 125VDC at +85°C. These capacitors are available in high temperature (+200°C) or MIL-SPEC variants such as DLA 10004, DLA 15005, DLA 93026, and M39006/09/21 (CLR65 / CLR69). Termination options include axial, radial, and SMD/SMT. Vishay / Sprague Wet Tantalum Capacitors are ideal for a wide variety of applications, including energy storage, industrial, avionics / military / aerospace, petroleum exploration, high temperature, and high stress environments.
Features
- 134D
- High temperature (+200°C)
- Hermetically sealed tantalum case
- 10μF to 1000μF capacitance range
- 50VDC to 125VDC working voltages at +85°C
- 138D
- Hermetically sealed silver case
- M39006/09/21 (CLR65 / CLR69) MIL-SPEC
- 1.7μF to 2200μF capacitance range
- 6VDC to 125VDC working voltages at +85°C
- CTS
- TANTALEX™
- Hermetically sealed metal case with plastic film insulation
- 15μF to 150μF capacitance range
- 6.3VDC to 63VDC working voltages at +85°C
- EP1
- High energy
- Ultra-high capacitance
- Hermetically sealed tantalum case
- 2000μF to 58,000μF capacitance range
- 25VDC to 125VDC working voltages at +85°C
- ST
- Hermetically sealed tantalum case
- DLA 93026 MIL-SPEC
- 10μF to 2200μF capacitance range
- 6VDC to 125VDC working voltages at +85°C
- STE
- Hermetically sealed tantalum case
- DLA 10004 MIL-SPEC
- 22μF to 10,000μF capacitance range
- 10VDC to 125VDC working voltages at +85°C
- T16
- Tantalum case with glass-to-tantalum hermetic seal
- M39006/33 (CLR93) MIL-SPEC
- 10μF to 1800μF capacitance range
- 25VDC to 125VDC working voltages at +85°C
- T18
- Tantalum case with glass-to-tantalum hermetic seal
- DLA 15005 MIL-SPEC
- 22μF to 1200μF capacitance range
- 50VDC to 125VDC working voltages at +85°C
- T22
- Surface-mount
- Tantalum case with glass-to-tantalum hermetic seal
- 10μF to 68μF capacitance range
- 50VDC to 125VDC working voltages at +85°C
- T34
- High temperature (+200°C)
- High performance
- Hermetically sealed tantalum case
- 10μF to 1500μF capacitance range
- 50VDC to 125VDC working voltages at +85°C
Applications
- Energy storage
- Industrial
- Avionics / military / aerospace
- Petroleum exploration
- High temperature
- High stress environments
Yayınlandı: 2022-05-06
| Güncellenmiş: 2026-02-04