Vishay / Dale WSBS5216 Power Metal Strip® Shunt Resistors
Vishay / Dale WSBS5216 Power Metal Strip® Battery Shunt Resistors feature AEC-Q200 qualification and are ideal for low value (100μΩ) applications. The series utilizes a proprietary processing technique that produces extremely low resistance values. The resistors have an all-welded construction and solid metal manganese-copper alloy resistive element with low TCR (<20ppm/°C). Vishay / Dale WSBS5216 Power Metal Strip Battery Shunt Resistors offer very low inductance (<5nH) and low thermal EMF (<1μV/°C).Features
- High power-to-resistor size ratio
- Sn plating assists with PCB mounting and corrosion protection
- Proprietary processing technique produces extremely low resistance values
- Solid metal manganese-copper alloy resistive element with low TCR (<20ppm/°C)
- All-welded construction
- Very low inductance (<5nH)
- Low thermal EMF (<1μV/°C)
- AEC-Q200 qualified
- For definitions of compliance, see www.vishay.com/doc?99912
Yayınlandı: 2018-07-31
| Güncellenmiş: 2025-01-28