Vishay / Dale WSK Power Metal Strip® Resistors

Vishay / Dale WSK Power Metal Strip® Resistors feature a 4-terminal design, allowing for 1% tolerance down to 0.0005Ω and 0.5% tolerance down to 0.001Ω. These Vishay / Dale resistors feature 0.5nH to 5nH inductance as well as a frequency response to 50MHz. A proprietary processing technique produces extremely low resistance values (down to 0.0005Ω). The AEC-Q200-qualified WSK series features solid metal nickel-chrome or a manganese-copper alloy resistive element with low TCR. The all-welded construction of these resistors makes them ideal for all types of automotive, industrial / computing, current sensing, voltage division, and pulse applications.

Features

  • 4-terminal design allows for:
    • 1% tolerance down to 0.0005Ω
    • 0.5% tolerance down to 0.001Ω
  • Low resistance values (down to 0.0005Ω)
  • Durable with all-welded construction
  • Solderable terminations
  • Low thermal EMF (<3µV/°C)
  • Solid metal nickel-chrome or manganese-copper resistive element with low TCR (<20ppm/°C)
  • 0.5nH to 5nH inductance
  • Frequency response to 50MHz

Applications

  • Automotive
    • HV safety switches
    • Electric motors in EVs
    • 48V vehicles
  • Industrial / Computing
    • HV power supplies
    • Motor drivers
    • Power servers
  • Current sensing, voltage division, and pulse
    • Switching and linear power supplies
    • Instruments
    • Power amplifiers

Infographic

Vishay / Dale WSK Power Metal Strip® Resistors

Videos

Yayınlandı: 2018-09-18 | Güncellenmiş: 2023-09-05