Vishay WYO AC Line Rated Ceramic Disc Capacitors
Vishay WYO AC Line Rated Ceramic Disc Capacitors comply with IEC 60384-14 4th edition. High-reliability, single-layer AC disc safety capacitors are available in a wide range of capacitance values and different lead styles. The WYO series is ideal for X1, Y2 according to IEC 60384-14.4 (edition 4) and Line-by-pass applications.Features
- Complying with IEC 60384-14 (edition 4)
- High reliability
- Wide range of capacitance values
- Wide range of lead styles
- Single-layer AC disc safety capacitors
Applications
- X1, Y2 according to IEC 60384-14 (edition 4)
- Line-by-pass
Specifications
- 1.0nF to 12nF capacitance range
- ±20% tolerance
- Rated voltage
- X1: 440VAC, 50Hz (IEC 60384-14); 440VAC, 50Hz / 60Hz (US/UL/CSA 60384-14)
- Y2: 250VAC, 50Hz (IEC 60384-14); 250VAC, 50Hz / 60Hz (US/UL/CSA 60384-14)
- -40°C to +125°C temperature range
Quick Reference Data
Yayınlandı: 2019-02-20
| Güncellenmiş: 2024-01-04