Vishay / Sprague 595D TANTAMOUNT® Capacitors

Vishay / Sprague 595D TANTAMOUNT® Capacitors are conformal coated, solid tantalum chip capacitors that offer large capacitance rating range and maximum CV. The surface mountable 595D TANTAMOUNT Capacitors feature a capacitance range of 0.1µF to 1500µF, capacitance tolerance of ±10% and ±20% as standard, and are RoHS Compliant.

Features

  • Operating temperature range of -55°C to +85°C (to +125°C with voltage derating)
  • Voltage rating of 4VDC to 50VDC
  • 100% tin (2) standard tin/lead available terminations
  • Case code compatibility with EIA 535BAAC and CECC 30801 molded chips

Package Diagram

Vishay / Sprague 595D TANTAMOUNT® Capacitors
Yayınlandı: 2011-11-15 | Güncellenmiş: 2022-03-11