Vishay Semiconductors VLMx233 Power MiniLEDs

Vishay Semiconductors VLMx233 Power MiniLEDs feature a very small white SMT package of 2.3mm x 1.3mm x 1.4mm. This makes them them ideal for small-scale, high-power products that are expected to work reliably in an arduous environment, such as in automotive and industrial applications. These LEDs also feature high luminous intensity and high drive currents. Vishay Semiconductors VLMx233 Power MiniLEDs are available in five colors: amber, orange, red, super red, and yellow.

Features

  • Very small footprint
  • High luminous intensity
  • Available in 5 colors
  • Utilizing the latest advanced AlInGaP technology
  • Available in 8mm tape
  • Luminous intensity and color categorized per packing unit
  • Preconditioning according to JEDEC Level 2a
  • IR reflow soldering
  • RoHS compliant
  • AEC-Q101 qualified

Specifications

  • Up to 50mA high drive current
  • Up to 130mW power dissipation
  • ±60° angle of half intensity
  • IVmax./IVmin. ≤ 1.6 luminous intensity ratio per packing unit
  • Up to 2kV according to JESD22-A114-B ESD withstanding voltage

Applications

  • Indicators and backlighting for audio and video equipment switches
  • Automotive interior and exterior lighting
  • Traffic signals and signs
  • Illuminated advertising
Yayınlandı: 2012-01-10 | Güncellenmiş: 2022-03-11