Vishay / Dale CRCW-HP e3 Thick Film Chip Resistors

Vishay / Dale CRCW-HP e3 Series Thick Film Chip Resistors combine high power ratings with small case sizes that save space on PCBs and allow a higher number of temperature cycles. Key features and benefits of Vishay/Dale's CRCW-HP e3 Series Thick Film Chip Resistors include excellent pulse load capability, double-sided printed design, protective overglaze, and an enhanced power rating. The pure tin solder contacts on a nickel (Ni) barrier layer provide compatibility with lead-free and lead-containing soldering processes. Applications for CRCW-HP e3 Series resistors include high and repetitive surge and pulse loading applications, densely populated PCBs, automotive, and ignition/switching circuits.

Features

  • AEC-Q200 qualified
  • Excellent pulse load capability
  • Enhanced power rating
  • Superior anti-surge and pulse characteristics compared to D/CRCW e3 series
  • Double-sided printed resistor element
  • Small component size allows higher number of temperature cycles
  • Protective overglaze
  • Saves space on PCB
  • Halogen free and RoHS compliant

Applications

  • Automotive
  • Industrial
  • Commercial
  • High power

Infographic

Infographic - Vishay / Dale CRCW-HP e3 Thick Film Chip Resistors
Yayınlandı: 2011-09-19 | Güncellenmiş: 2026-06-10