Vishay / Dale IHLP-6767x High Current Inductors

Vishay / Dale IHLP-6767x Low-Profile, High Current Inductors feature a shielded construction with a frequency range from 750kHz to 2.0MHz that handles high transient current spikes without saturation. These inductors feature low DCR/µH while the composite construction offers ultra-low buzz noise. The Vishay/Dale IHLP 6767GZ Inductor offers a high-temperature rating up to 155°C.

Features

  • Shielded construction
  • Frequency ranges of 2.0MHz or 750kHz
  • Low DCR/µH
  • Handles high transient current spikes without saturation
  • Saturation and inductance extremely stable over temperature
  • Ultra-low buzz noise, due to composite construction
  • Compliant to RoHS directive 2002/95/EC
  • 100% lead (Pb) free

Applications

  • Desktops / servers / PDAs / notebooks
  • Graphics cards
  • Automotive
  • High current buck and boost converters
  • Low-profile, high current power supplies
  • DC/DC converters in distributed power systems
  • DC/DC converters for field-programmable gate arrays (FPGAs)
  • High current noise filter
  • High current POL converters
  • Battery-powered devices with low height requirements, 4.0mm to 7.0mm
Yayınlandı: 2010-03-31 | Güncellenmiş: 2022-03-11