Vishay / Thin Film PLT Series Chip Resistors

Vishay / Thin Film PLT Series Chip Resistors are ideal for precision applications that require low noise, stability, ultra low temperature coefficient of resistance, and low voltage coefficient. The surface mountable PLT Series resistors from Vishay Thin Film have a TCR of ±5ppm/°C as standard and tolerances to ±0.01%. In addition, these halogen-free, RoHS-compliant resistors offer anti-corrosion resistant film with (SPM) special passivation method and stable film and performance characteristics.

The Vishay / Thin Film PLT Series Chip Resistors are UL 94 V-0 flame resistant and have an operating temperature range of -55°C to +125°C. Other electrical characteristics of PLT Series resistors are working voltage range of 75 to 200V and resistance range of 250Ω to 100kΩ.

Features

  • TCR of ±5ppm/°C standard
  • Tolerances to ±0.01%
  • Anti corrosion resistant film with (SPM) special passivation method
  • Stable film and performance characteristics
  • Non-standard resistance values available
  • UL 94 V-0 flame resistant
  • Halogen-free according to IEC 61249-2-21 definition
  • Compliant to RoHS Directive 2002/95/EC

CONSTRUCTION

Vishay / Thin Film PLT Series Chip Resistors
Yayınlandı: 2011-07-29 | Güncellenmiş: 2022-03-11