Vishay Semiconductors VLMTG1400 Highbright 0603 ChipLED

Vishay Semiconductors VLMTG1400 Highbright 0603 ChipLED is a true green, 1400mcd, surface-mount LED ideal for small-scale, high brightness designs. The ChipLED measures 1.6mm by 0.8mm with an ultra-thin 0.55mm profile, enabling increased design-in flexibility. The device works reliably in demanding environments, making it ideal for smaller products of higher performance. Vishay Semiconductors VLMTG1400 ChipLED has a wide viewing angle of 146° and a typical wavelength of 525nm (true green). The ultra-bright InGaN chip technology produces a high luminous intensity of up to 2800mcd. Typical applications include wearables, backlight keypads, cellular phone displays, navigation systems, industrial control system displays, and more.

Features

  • Super-thin ChipLED
  • 1.6mm x 0.8mm x 0.55mm (L x W x H) dimensions
  • Ultra-bright InGaN chip technology
  • Up to 2800mcd luminous intensity
  • High-reliability PCB based
  • 525nm typical wavelength (true green)
  • 2.75V to 3.2V forward voltage
  • Extremely wide 146° viewing angle
  • Grouping parameter: luminous intensity, dominant wavelength, and forward voltage
  • Available in 8mm tape on 7" diameter reel
  • Compatible to IR reflow soldering
  • Preconditioning according to JEDEC level 2a
  • Lead free free, halogen free, RoHS compliant, Green 5-2008

Applications

  • Wearables
  • Backlit keypads
  • Cellular phone displays
  • Displays for industrial control systems
  • Miniaturized color effects
  • Heart-rate monitoring
  • Navigation systems
  • Traffic displays

Dimensions (mm)

Vishay Semiconductors VLMTG1400 Highbright 0603 ChipLED
Yayınlandı: 2017-06-19 | Güncellenmiş: 2022-07-18