Vitrohm Power Resistors
Vitrohm Power Resistors offer a 4W to 17W rated power range, up to 82KΩ resistance range, and -55°C to +350°C temperature range. These resistors feature a high stability crimping connection, high ohmic value with a wirewound element, and good heat dissipation. Vitrohm Power Resistors have ceramic case construction and are ideal for brake resistors, power supplies, welding equipment, and converters.Features
- High stability crimping connection
- High ohmic value with wirewound element
- Pulse capability version available
- High power vs. small package size
- Good heat dissipation
- 4W to 17W rated power
- Up to 82KΩ resistance
Applications
- Brake resistors
- Capacitor discharge
- Power supplies
- Converters
- Welding equipment
- Moto drives
Yayınlandı: 2021-10-26
| Güncellenmiş: 2022-03-11