Vox Power NEVO+600 AC-DC Modular Configurable PSUs

Vox Power NEVO+600 AC-DC Modular Configurable Power Supplies offer up to 600W power ratings and a compact design with dimensions of 5" x 3" x 1.61". These power supplies are designed for demanding industrial and medical applications where power density, size, and weight are vital factors. NEVO+600 input modules can accommodate up to four isolated single- or dual-output modules that provide 150W or 300W. These outputs can be fitted without restriction in any combination to format a powerful solution with up to eight isolated outputs. Vox Power NEVO+600 AC-DC Modular Configurable Power Supplies are ideal for display applications, avionics, analysis equipment, LED lighting, lasers, and robotics.

Features

  • User and field configurable
  • Up to eight isolated outputs
  • Wide voltage adjustment range
  • Remote current/voltage programming
  • Constant current and voltage operation
  • Intelligent fan control for optimized airflow
  • Parallel and series connection of modules
  • Fully safety approved power solutions based on proven technology
  • Accurate current sharing
  • Low-noise fan option
  • Series tracker and I2C options
  • Supplier and technology consolidation

Applications

  • Medical and diagnostic equipment (NEVO+600M)
  • Test and measurement equipment
  • Robotics
  • Oil and gas
  • Telecommunications
  • Laboratory and analysis equipment
  • Displays
  • Avionics
  • LED lighting
  • Retrofit of legacy PSUs
  • Lasers

Specifications

  • 600W power rating
  • Small 5" x 3" x 1.61" dimensions, 25W/in3
  • Weighs only 600g when fully configured
  • 300W dual slot output modules
  • Efficiency up to 90%
  • Standard 5V 1A bias supply
  • Approved Safety Standards
    • IEC/UL 62368-1 2nd and 3rd ed. - (NEVO+600S)
    • IEC/UL 60601-3rd Ed and IEC/UL 60601-1-2 4th Ed (EMC) - (NEVO+600M)

Videos

Yayınlandı: 2024-01-23 | Güncellenmiş: 2024-03-21