Wakefield Thermal DST Double-Sided Adhesive Thermal Tape
Wakefield Thermal DST Double-Sided Adhesive Thermal Tape is highly efficient and widely used to bond heat sinks to microprocessors and other power-consuming semiconductors. The self-adhesive tape provides strong adhesive strength and low thermal resistance, which can effectively replace silicone grease and mechanical fixturing. Wakefield Thermal DST Double-Sided Adhesive Thermal Tape is used in LED lighting products, large-capacity drives, heat pipe assemblies, RDRAM memory, high-frequency micro-processing chips, notebooks, and desktop computers.
Features
- Strong adhesive strength
- Low thermal resistance
- 1.0W/mK to 1.3W/mk thermal conductivity range
- 0.16mm to 0.64mm thickness range
- -30°C to 100°C operating temperature range
- Can replace silicone grease and mechanical fixturing
- RoHS compliant
Applications
- LED lighting products
- Chassis, frames, or other cooling components
- Large capacity drives
- Heat pipe assemblies
- RDRAM memory
- High-frequency micro-processing chip
- Notebooks and desktop computers
Yayınlandı: 2024-04-05
| Güncellenmiş: 2025-12-01