Wakefield Thermal DUAL LED Heat Sinks with Fan Attachment

Wakefield Thermal DUAL LED Heat Sinks with Fan Attachment are versatile and designed to fit user applications, whether they require active or passive solutions. Each DUAL LED heat sink features a built-in attachment that allows users to add a standard silent fan using four screws. Adding a fan to these Wakefield Thermal heat sinks offers up to five times better thermal resistance and a wattage rating of up to 700W.

Features

  • Single-piece forged aluminum construction for low thermal resistance
  • Compact form factor
  • Eleven models ranging from 58mm to 225mm diameter
  • 0.35°C/W thermal resistance for passive cooling up to 150W
  • Compatible with all SMD LED arrays, COBs, and driverless AC-LEDs
Yayınlandı: 2019-01-17 | Güncellenmiş: 2024-09-03