Würth Elektronik WE-MCA Multilayer Chip Antennas

Würth Elektronik WE-MCA Multilayer Chip Antennas are the perfect solution for RF design engineers who are limited by time and cost restraints. These LTCC based multilayer chip antennas are very small in size, easy to tune (antenna matching), and have an excellent size to performance ratio. WE-MCA covers the frequency ranges from 433MHz to 5.8GHz, which include applications like Home RF/Smart home, WLAN, Bluetooth, GPS/GNSS, ZigBee, Cellular communication technologies. Particularly important are the 868MHz, 915MHz, and 2450MHz frequencies, which are used extensively in home automation.

Features

  • Low profile
  • Low VSWR
  • Omnidirectional
  • Testboard available

Applications

  • Radio remote control
  • Roller shutter control
  • Garage door opener
  • Wireless thermometer
  • Wireless measurement systems

WE-MCA Design Kit

           •  Includes components like chip antennas, RF inductors, RF capacitors, and coaxial cable working up to 18GHz
           •  Complete solution for antenna selection and matching needs
           •  Ability to accommodate high-frequency designs and the associated parasitics
           •  868MHz to 5800MHz antenna frequency range
           •  1nH to 100nH Inductance range
           •  0.3pF to 27pF capacitance range

View Design Kit

Yayınlandı: 2010-09-03 | Güncellenmiş: 2023-07-14