Würth Elektronik WE-TI Wire-Wound Inductor Family
Würth Elektronik WE-TI Wire-Wound Inductors feature a radial through-hole inductor, high saturation core material, small size, and a maximum current of up to 8.5A. The inductor family includes three variations: radial, leaded, unshielded WE-TI series; radial, 4-pin, unshielded WE-TIF series; and radial, leaded, shielded WE-TIS series. Würth Elektronik WE-TI Wire-Wound Inductors are ideal for signal filtering, switches, switching power supplies for small and medium voltages, power supply filters, and EMI filters.Applications
- Signal filtering
- Switches, switching power supplies for small and medium voltage applications
- Power supply filters
- EMI filters
Specifications
- 1µH to 68mH inductance range
- Up to 30% tolerance rating
- 50mA to 8.5A DC current range
- 6mΩ to 112Ω maximum DC resistance
- 70mA to 15A saturation current
Yayınlandı: 2012-08-01
| Güncellenmiş: 2022-12-29