WeEn Semiconductors WNSC2D16650CJ & WNSC2D20650CJ SiC Schottky Diodes

WeEn Semiconductors WNSC2D16650CJ and WNSC2D20650CJ Silicon Carbide (SiC) Schottky Diodes are 650V devices optimized for high-frequency switched-mode power supplies. SiC devices provide many advantages over silicon, including no reverse recovery current, temperature-independent switching, and excellent thermal performance. These features result in higher efficiency, faster-operating frequency, higher power density, lower EMI, and reduced system size and cost.  These diodes feature extremely fast reverse recovery time, reduced losses in associated MOSFET, and low cooling requirements.

The WeEn Semiconductors WNSC2D16650CJ and WNSC2D20650CJ SiC Schottky Diodes are offered in a TO-3PF RoHS compliant package.

Features

  • Highly stable switching performance
  • Extremely fast reverse recovery time
  • Superior in efficiency to Silicon Diode alternatives
  • Reduced losses in associated MOSFET
  • Reduced EMI
  • Reduced cooling requirements
  • RoHS compliant
  • Insulated package rated at 2500V RMS

Applications

  • Power factor correction
  • Telecom and server SMPS
  • UPS
  • PV inverters
  • PC silverbox
  • LED and OLED TVs
  • Motor drives

Specifications

  • 650V repetitive peak reverse voltage (VRRM)
  • Average forward current (IO(AV))
    • WNSC2D16650CJ: 16A
    • WNSC2D20650CJ: 20A
  • Recovered charge (Qr)
    • WNSC2D16650CJ: 13nC
    • WNSC2D20650CJ: 14nC
  • 1.5V to 1.7V forward voltage (VF)
  • 2500V RMS isolation voltage (Visol(RMS))
  • 10pF isolation capacitance (Cisol)
  • 175°C maximum junction temperature (Tj)
  • TO-3PF package
  • Halogen-free and RoHS compliant

Pin Designations

Mechanical Drawing - WeEn Semiconductors WNSC2D16650CJ & WNSC2D20650CJ SiC Schottky Diodes
View Results ( 2 ) Page
Parça Numarası Veri Sayfası If - İleri Akım Ifsm - İleri Dalgalanma Akımı
WNSC2D20650CJQ WNSC2D20650CJQ Veri Sayfası 10 A 50 A
WNSC5D16650CJ6Q WNSC5D16650CJ6Q Veri Sayfası 16 A 40 A
Yayınlandı: 2021-09-16 | Güncellenmiş: 2022-03-11