WeEn Semiconductors WNSCx 650V Silicon Carbide (SiC) Diodes

WeEn Semiconductors WNSCx 650V Silicon Carbide (SiC) Diodes are designed for high-frequency switched-mode power supplies with highly stable switching performance. These diodes feature high forward surge capability IFSM, fast reverse recovery time, high efficiency, reduced losses in associated MOSFET, and reduced EMI. The WNSCx SiC diodes offer high-power density and come in a DFN 8mm x 8mm plastic package. Typical applications include UPS, photovoltaic (PV) inverters, telecom switch-mode power supplies (SMPS), server SMPS, LED/OLED TVs, PC silver boxes, power factor correction, and motor drives.

Features

  • Highly stable switching performance
  • High forward surge capability IFSM
  • Extremely fast reverse recovery time
  • Superior in efficiency to silicon diode alternatives
  • Reduced losses in associated MOSFET
  • Reduced EMI
  • Reduced cooling requirements
  • DFN 8mm x 8mm plastic package
  • Halogen-free, lead-free, and RoHS compliant

Applications

  • Power factor correction
  • Telecom/server SMPS
  • UPS
  • Photovoltaic / Solar inverters
  • PC silver box
  • LED / OLED TV
  • Motor drives

Specifications

  • 650V repetitive reverse voltage
  • 6A forward current
  • 1.7V forward voltage
  • +175°C maximum operating temperature
Yayınlandı: 2020-06-16 | Güncellenmiş: 2025-01-02