Welwyn / TT Electronics WRM MELF Resistors
Welwyn / TT Electronics WRM MELF Resistors are high-reliability resistors with tolerances down to 0.1%. WRM MELF Resistors offer predictable pulse handling capability and Temperature Coefficient of Resistance (TCR) down to 5ppm/°C. The power rating of the WRM series ranges from 0.125W to 0.4W.Features
- High reliability
- Predictable pulse handling capability
- Tolerances down to 0.1%
- TCR down to 5 ppm/°C
- Power rating at +70°C
- 0.125W (WRM 0102)
- 0.25W (WRM 0204)
- 0.4W (WRM 0207)
- Resistance range
- 4R7-110KΩ (WRM 0102)
- R22-5M1Ω (WRM 0204)
- R22-10MΩ (WRM 0207)
- Limiting element voltage
- 150V (WRM 0102)
- 200V (WRM 0204)
- 250V (WRM 0207)
Dimensions
Yayınlandı: 2017-03-16
| Güncellenmiş: 2025-03-10