Wiha SoftFinish Multi-Drivers with All-in-One Feature

Wiha SoftFinish Multi-Drivers with All-in-One Feature are versatile tools designed for durability and efficient tool carry. These long-lasting tools come with an ergonomic cushion grip handle for comfort and control. The grip handle also features parallel flats to prevent table-top roll-off and uses an interchangeable bit and nut driver receiver system for multi-tool adaptivity. These multi-drivers consist of Wiha premium quality tool steel engineered for strength and robustness. The exact-fit precision machined tips offer reduced cam-out of fastener heads. Wiha SoftFinish Multi-Drivers with All-in-One Feature are available in three versions, including one with a conduit reamer.

Features

  • 11inOne and 6inOne Multi-Drivers
    • Ergonomic cushion grip handle for comfort and control
    • Dual durometer construction for long-lasting durability
    • Parallel flats for roll-off prevention
    • Interchangeable blade receiver for multi-tool adaptivity
    • Exact-fit precision machined tips for reduced cam-out
    • Nut driver component is chrome-plated for corrosion protection and easy cleaning
    • Double-ended bits have phosphate finish for corrosion protection and surface resilience
  • Conduit Reamer and 6inOne Multi-Driver
    • Ergonomic cushion grip handle for comfort and control
    • Reams 1/2”, 3/4”, and 1” conduit for smooth edges and proper fit
    • Reams inside and outside edges for consistent efficiency
    • Slotted driver tip shroud for fastener-slip prevention
    • Functional performance specifically designed for electrical metallic tubing (EMT) conduit
    • Exact-fit precision machined tips for reduced cam-out

Product Comparison

Wiha SoftFinish Multi-Drivers with All-in-One Feature
Yayınlandı: 2021-09-29 | Güncellenmiş: 2022-03-11